PDP SEO Portlet

VND5T016ASPTR-E

Power Load Distribution Switch, High Side, 24 V Input, 70 A, 0.016 ohm, 2 Outputs, PowerSO-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VND5T016ASPTR-E
Secondary Manufacturer Part#: VND5T016ASPTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VND5T016ASP-E is a device made using STMicroelectronics VIPower technology, intended for driving resistive or inductive loads with one side connected to ground. Active VCCpin voltage clamp protects the device against low energy spikes. This device integrates an analog current sense which delivers a current proportional to the load current. Fault conditions such as overload, overtemperature or short to VCCare reported via the current sense pin.Output current limitation protects the device in overload condition. The device will latch off in case of overload or thermal shutdown.The device is reset by a low level pass on the fault reset standby pin.A permanent low level on the inputs and fault reset standby pin disables all outputs and sets the device in standby mode.

  • General
  • Very low standby current
  • 3.0 V CMOS compatible input
  • Optimized electromagnetic emission
  • Very low electromagnetic susceptibility
  • Compliance with European directive 2002/95/EC
  • Fault reset standby pin (FR_Stby)
  • Diagnostic functions
  • Proportional load current sense
  • Current sense precision for wide range currents
  • Off state open load detection
  • Output short to VCCdetection
  • Overload and short to ground latch-off
  • Thermal shutdown latch-off
  • Very low current sense leakage
  • Protections
  • Undervoltage shutdown
  • Overvoltage clamp
  • Load current limitation
  • Self limiting of fast thermal transients
  • Protection against loss of ground and loss of VCC
  • Thermal shutdown
  • Reverse battery protected with self switch of the PowerMOS
  • Electrostatic discharge protection
  • Technical Attributes

    Find Similar Parts

    Description Value
    Non-Inverting
    High Side
    50 us
    3V|CMOS
    CMOS, Logic, Logic
    Tin
    250
    45000 ns
    50000 ns
    Surface Mount
    MSL 3 - 168 hours
    2
    16
    2
    2
    -40 to 150 °C
    150 °C
    -40 °C
    45 us
    16PowerSO
    16
    MOSFET
    7.5 x 9.4 x 3.3 mm
    No
    PowerSO
    36 V
    8 V
    24 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $3.36101
    1200+
    $3.33987
    2400+
    $3.27802
    4800+
    $3.21842
    9600+
    $3.16095