VND5E050MJ-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side | ||
| CMOS | ||
| Matte Tin | ||
| 260 | ||
| 45000 ns | ||
| 20000 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 2 | ||
| -40 to 150 °C | ||
| 12PowerSSO | ||
| 12 | ||
| 5 x 4 mm | ||
| No | ||
| PowerSSO | ||
| 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |