PDP SEO Portlet

VND5E050MCKTR-E

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VND5E050MCKTR-E
Secondary Manufacturer Part#: VND5E050MCKTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Side
20 us
3V|CMOS
CMOS, Logic, Logic
45000 ns
20000 ns
Surface Mount
2
24
2
2
-40 to 150 °C
150 °C
-40 °C
45 us
24PowerSSO
24
MOSFET
10.5 x 7.6 x 2.4 mm
No
PowerSSO
28 V
4.5 V
13 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.97702
2000+
$1.87089
4000+
$1.86139
8000+
$1.8519
16000+
$1.8424