PDP SEO Portlet

VND5E025MKTR-E

MOSFET DRVR 2-OUT Hi Side Non-Inv 24-Pin PowerSSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VND5E025MKTR-E
Secondary Manufacturer Part#: VND5E025MKTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VND5E025MK-E is a double-channel highside drivers manufactured in the ST proprietary VIPower M0-5 technology and housed in the tiny PowerSSO-24 package.The VND5E025MK-E is designed to drive 12V automotive grounded loads delivering protection, diagnostics and easy 3V and 5V CMOS compatible interface with any microcontroller.The device integrates advanced protective functions such as load current limitation, inrush and overload active management by power limitation, overtemperature shut-off with auto-restart and overvoltage active clamp.A dedicated analog current sense pin is associated with every output channel in order to provide Enhanced diagnostic functions including fast detection of overload and short-circuit to ground through power limitation indication and overtemperature indication.The current sensing and diagnostic feedback of the whole device can be disabled by pulling the CS_DIS pin high to allow sharing of the external sense resistor with other similar devices.

  • General Inrush current active management by power limitation Very low standby current 3.0V CMOS compatible inputs Optimized electromagnetic emissions Very low electromagnetic susceptibility In compliance with the 2002/95/EC european directive Very low current sense leakage
  • Diagnostic functions Proportional load current sense High current sense precision for wide currents range Current sense disable Overload and short to ground (power limitation) indication Thermal shutdown indication
  • Protections Undervoltage shutdown Overvoltage clamp Load current limitation Self limiting of fast thermal transients Protection against loss of ground and loss of VCC Overtemperature shutdown with auto restart (thermal shutdown) Reverse battery protected Electrostatic discharge protection
  • Technical Attributes

    Find Similar Parts

    Description Value
    Non-Inverting
    High Side
    20 us
    CMOS
    CMOS, Logic, Logic
    Matte Tin
    260
    40000 ns
    20000 ns
    Surface Mount
    MSL 3 - 168 hours
    2
    24
    2
    2
    -40 to 150 °C
    150 °C
    -40 °C
    40 us
    24PowerSSO
    24
    MOSFET
    10.5 x 7.6 x 2.4 mm
    No
    PowerSSO
    28 V
    4.5 V
    13 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.1658
    2000+
    $2.15475
    4000+
    $2.1437
    8000+
    $2.13265
    16000+
    $2.1216