VND5E008AYTR-E
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: VND5E008AYTR-E
Secondary Manufacturer Part#: VND5E008AYTR-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 us | ||
| CMOS, Logic, Logic | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 36 | ||
| 150 °C | ||
| -40 °C | ||
| 15 us | ||
| 36PowerSSO EP | ||
| 36 | ||
| MOSFET | ||
| 10.5 x 7.6 x 2.4 mm | ||
| No | ||
| PowerSSO EP | ||
| 28 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |