PDP SEO Portlet

VND5E004C30TR-E

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VND5E004C30TR-E
Secondary Manufacturer Part#: VND5E004C30TR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Side
25 us
3V|CMOS
CMOS, Logic, Logic
35000 ns
25000 ns
Surface Mount
2
30
2
2
6 mA
-40 to 150 °C
150 °C
-40 °C
35 us
30MultiPowerSO
30
MOSFET
17.2 x 16 x 2.35 mm
0
Automotive
28 V
4.5 V
13.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: