PDP SEO Portlet

VND5004BTR-E

Power Switch Hi Side 70A 24-Pin PQFN EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VND5004BTR-E
Secondary Manufacturer Part#: VND5004BTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VND5004BTR-E and VND5004BSP30-E are devices made using STMicroelectronics VIPower technology. They are intended for driving resistive or inductive loads with one side connected to ground. Active VCC pin voltage clamp and load dump protection circuit protect the devices against transients on the Vcc pin (see ISO7637 transient compatibility table). These devices integrate an analog current sense which delivers a current proportional to the load current (according to a known ratio) when CS_DIS is driven low or left open. When CS_DIS is driven high, the CURRENT SENSE pin is high impedance. Output current limitation protects the devices in overload condition. In case of long duration overload, the devices limit the dissipated power to a safe level up to thermal shutdown intervention. Thermal shutdown with automatic restart allows the device to recover normal operation as soon as a fault condition disappears.

  • General Inrush current active management by power limitation Very low standby current 3.0 V CMOS compatible input Optimized electromagnetic emission Very low electromagnetic susceptibility In compliance with the 2002/95/EC European directive
  • Diagnostic functions Proportional load current sense Current sense disable Thermal shutdown indication
  • Protection Undervoltage shutdown Overvoltage clamp Load current limitation Thermal shutdown Self limiting of fast thermal transients Protection against loss of ground and loss of VCC Reverse battery protection with self switch on of the Power MOSFET Electrostatic discharge protection application
  • All types of resistive, inductive and capacitive loads
  • Suitable for power management applications
  • Technical Attributes

    Find Similar Parts

    Description Value
    140 A
    4.5 to 28 V
    Matte Tin
    260
    70 A
    Surface Mount
    MSL 3 - 168 hours
    2
    24
    2
    4 mOhm
    4.5 to 28 V
    -40 to 150 °C
    150 °C
    -40 °C
    24PQFN EP
    24
    12.1 x 12.1 x 2.15 mm
    PQFN EP
    3.5 mA
    0.006 Ohm
    High Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:1500  Mult:1500  
    USD $:
    1500+
    $4.67362
    3000+
    $4.64978
    6000+
    $4.62593
    12000+
    $4.60208
    24000+
    $4.57824