PDP SEO Portlet

VND5004ATR-E

Power Load Distribution Switch IC, High Side, 2 Channels, 27 V, 100 A, 24 Pins, PQFN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VND5004ATR-E
Secondary Manufacturer Part#: VND5004ATR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VND5004ATR-E and VND5004ASP30-E are devices made using STMicroelectronics VIPower technology. They are intended for driving resistive or inductive loads with one side connected to ground. Active VCC pin voltage clamp and load dump protection circuit protect the devices against transients on the Vcc pin (see ISO7637 transient compatibility table). These devices integrate an analog current sense which delivers a current proportional to the load current (according to a known ratio) when CS_DIS is driven low or left open. When CS_DIS is driven high, the CURRENT SENSE pin is high impedance. Output current limitation protects the devices in overload condition. In case of long duration overload, the devices limit the dissipated power to a safe level up to thermal shut-down intervention. Thermal shut-down with automatic restart allows the device to recover normal operation as soon as a fault condition disappears.

  • General
  • Inrush current active management by power limitation
  • Very low stand-by current
  • 3.0V CMOS compatible input
  • Optimized electromagnetic emission
  • Very low electromagnetic susceptibility
  • In compliance with the 2002/95/EC European directive
  • Diagnostic functions
  • Proportional load current sense
  • Current sense disable
  • Thermal shutdown indication
  • Protection
  • Undervoltage shut-down
  • Overvoltage clamp
  • Load current limitation
  • Thermal shut down
  • Self limiting of fast thermal transients
  • Protection against loss of ground and loss of VCC
  • Reverse battery protection with self switch on of the PowerMOS
  • Electrostatic discharge protection
  • Technical Attributes

    Find Similar Parts

    Description Value
    Non-Inverting
    High Side
    25 us
    CMOS
    CMOS, Logic, Logic
    Matte Tin
    260
    35000 ns
    25000 ns
    Surface Mount
    MSL 3 - 168 hours
    2
    12
    2
    2
    -40 to 150 °C
    150 °C
    -40 °C
    35 us
    24PQFN
    24
    MOSFET
    12 x 12 x 2.15 mm
    No
    PQFN
    27 V
    4.5 V
    13 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1500  Mult:1500  
    USD $:
    1500+
    $4.49949
    3000+
    $4.4712
    6000+
    $4.3884
    12000+
    $4.30861
    24000+
    $4.26528