VND3NV04TR-E
Power Load Distribution Switch IC, Low Side, 1 Channel, 5 A, 3 Pins, TO-252 (DPAK)
- RoHS 10 Compliant
- Tariff Charges
VND3NV04TR-E is a fully auto protected power MOSFET. This monolithic devices are designed in ST microelectronics™ VIPower™ M0-3 Technology. It is intended for replacement of standard power MOSFETs from DC up to 50kHz applications. Built in thermal shutdown, Linear current limitation and overvoltage clamp protect the chip in harsh environments. Fault feedback can be detected by monitoring the voltage at the input pin.
- Linear current limitation
- Thermal shutdown
- Short circuit protection
- Integrated clamp
- Low current drawn from input pin
- Diagnostic feedback through input pin
- ESD protection
- Direct access to the gate of the power MOSFET (analogue driving)
- Input current is +/-20mA
- Case style is TO-252
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 A | ||
| Matte Tin | ||
| 260 | ||
| 3.5 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 120 mOhm | ||
| 45 V | ||
| 150 °C | ||
| -40 °C | ||
| 3DPAK | ||
| 3 | ||
| 6.6 x 6.2 x 2.4 mm | ||
| DPAK | ||
| 0.1 mA | ||
| 0.12 Ohm | ||
| Low Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |