VN9D30Q100FTR
MOSFET and Power Driver 6.6A 6-OUT Hi Side Non-Inv 32-Pin QFN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: VN9D30Q100FTR
Secondary Manufacturer Part#: VN9D30Q100FTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High Side | ||
| 28 us | ||
| 3.3V|5V|CMOS | ||
| CMOS, Logic, Logic | ||
| Matte Tin | ||
| 260 °C | ||
| 55 ns | ||
| 29 V | ||
| 55 ns | ||
| 54 us | ||
| 50 us | ||
| 4 V | ||
| Surface Mount | ||
| 3 | ||
| 6 | ||
| 32 | ||
| 6 | ||
| 6 | ||
| 1 mA | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 32 us | ||
| 33|90 mOhm | ||
| 32QFN | ||
| 6.6 A | ||
| 32 | ||
| MOSFET | ||
| 6 x 6 x 0.95 mm | ||
| No | ||
| Automotive | ||
| QFN | ||
| 28 V | ||
| 7 V | ||
| 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |