PDP SEO Portlet

VN820PTTR-E

Power Load Distribution Switch, High Side, 1 Output, 13V, 0.04ohm, PPAK, 5-Pin

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN820PTTR-E
Secondary Manufacturer Part#: VN820PTTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VN820PTTR-E is a high-side driver. This driver is intended for driving any type of load with one side connected to ground. The active VCCpin voltage clamp protects the driver from low energy spikes. Active current limitation combined with thermal shutdown and automatic restart protects the driver against overload. This driver detects the open-load condition in both the on and off-state. In the off-state the driver detects if the output is shorted to VCC. The driver automatically turns off in the case where the ground pin becomes disconnected.

  • Case style is PPAK
  • Very low standby current
  • CMOS compatible input
  • On-state open-load detection, off-state open-load detection
  • Thermal shutdown protection and diagnosis
  • Undervoltage shutdown, overvoltage clamp
  • Output stuck to VCC detection, reverse battery protection
  • Load current limitation, electrostatic discharge protection
  • Supply voltage range is 5.5V to 36V
  • Case Operating temperature range is -40°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Side
30 us
CMOS
Matte Tin
260
30000 ns
30000 ns
Surface Mount
MSL 1 - Unlimited
1
5
1
1
-40 to 150 °C
150 °C
-40 °C
30 us
5PPAK
9 A
5
MOSFET
6.6 x 6.2 x 2.4 mm
No
PPAK
36 V
5.5 V
13 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.40371
5000+
$1.32784
10000+
$1.2929
20000+
$1.25974
40000+
$1.22825