PDP SEO Portlet

VN808CMTR-E

Power Load Distribution Switch IC, High Side, 8 Channels, 5.5 V, 700 mA, 160 MilliOhms, 36 Pins, PowerSO

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN808CMTR-E
Secondary Manufacturer Part#: VN808CMTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VN808CM-32-E is a monolithic device designed in STMicroelectronics VIPower M0-3 technology, intended to drive any kind of load with one side connected to ground. It can be driven by using a 3.3 V logic supply.Active current limitation combined with thermal shutdown and automatic restart, protect the device against overload. In overload conditions, the channel turns OFF and ON again automatically so to maintain the junction temperature between TTSD and TR. If this condition makes case temperature reach TCSD, overloaded channel is turned OFF and ON if the case temperature decreases down to TCR. Non-overloaded channels continue to operate normally. The device automatically turns OFF in case of ground pin disconnection. This device is especially suitable for industrial applications conform to IEC 61131.

  • CMOS compatible input
  • Junction overtemperature protection
  • Case overtemperature protection for thermal independence of the channels
  • Current limitation
  • Shorted load protection
  • Undervoltage shutdown
  • Protection against loss of ground
  • Very low standby current
  • Compliance to 61000-4-4 IEC test up to 4 kV
  • Technical Attributes

    Find Similar Parts

    Description Value
    700 mA
    PowerSO
    5.5 V
    Matte Tin
    245
    0.7 A
    Surface Mount
    MSL 3 - 168 hours
    8
    8
    36
    8
    Active High
    160 mOhm
    10.5 to 45 V
    -40 to 125 °C
    125 °C
    -40 °C
    36PowerSO
    36
    High Side
    16 x 11.1 x 3.3 mm
    PowerSO
    12 mA
    0.16 Ohm
    Yes
    High Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $4.24051
    1200+
    $4.21384
    2400+
    $4.1358
    4800+
    $4.06061
    9600+
    $3.9881