PDP SEO Portlet

VN808-E

Power Switch Hi Side 0.7A 36-Pin PowerSO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN808-E
Secondary Manufacturer Part#: VN808-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VN808-E is an octal-channel High Side Driver realized in STMicroelectronics VIPower M0-3 technology, intended to drive any kind of load with one side connected to ground. Active current limitation combined with thermal shutdown and automatic restart,

  • VCC/2 compatible input
  • Junction over-temperature protection
  • Case over-temperature protection for thermal independence of the channels
  • Current limitation
  • Short-circuit load protection
  • Under-voltage shutdown

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
245
0.7 A
Surface Mount
MSL 3 - 168 hours
8
36
8
10.5 to 45 V
-40 to 125 °C
125 °C
-40 °C
36PowerSO
36
16 x 11.1 x 3.3 mm
PowerSO
0.15 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:310  Mult:310  
USD $:
310+
$4.349
620+
$4.11392
1240+
$4.00566
2480+
$3.90295
4960+
$3.80538