PDP SEO Portlet

VN800PSTR-E

Power Driver, High Side, SMOS Interface, 1 Output, 0.135 ohm On State, 36 V supp , 0.7A, SO-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN800PSTR-E
Secondary Manufacturer Part#: VN800PSTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VN800PS-E is monolithic device made by using STMicroelectronics VIPower M0-3 technology, intended for driving any kind of load with one side connected to ground.Active VCCpin voltage clamp protects the device against low energy spikes. Active current limitation combined with thermal shutdown and automatic restart protect the device against overload. Device automatically turns off in case of ground pin disconnection.This device is especially suitable for industrial applications in norms conformity with IEC1131 (Programmable Controllers International Standard).

  • ECOPACK® : lead free and RoHS compliant
  • Automotive Grade: compliance with AEC guidelines
  • Very low standby current
  • CMOS compatible input
  • Thermal shutdown protection and diagnosis
  • Undervoltage shutdown
  • Overvoltage clamp
  • Load current limitation
  • Reverse battery protection
  • Electrostatic discharge protection
  • Technical Attributes

    Find Similar Parts

    Description Value
    700 mA
    36 V
    Gold
    260
    0.7 A
    Surface Mount
    MSL 1 - Unlimited
    1
    8
    1
    135 mOhm
    5.5 to 36 V
    -40 to 150 °C
    150 °C
    -40 °C
    8SO N
    8
    5 x 4 x 1.65 mm
    SOIC N
    1.5 mA
    0.135 Ohm
    High Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.98
    5000+
    $0.975
    10000+
    $0.97
    20000+
    $0.965
    40000+
    $0.96