VN751STR
MOSFET DRVR 2.5A 1-OUT Hi Side Non-Inv 8-Pin SO N T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: VN751STR
Secondary Manufacturer Part#: VN751STR
- RoHS 10 Compliant
- Tariff Charges
The VN751S is a monolithic device designed in STMicroelectronics VIPower M0-3 technology, intended for driving any kind of load with one side connected to ground. Active VCC pin voltage clamp protects the device against low energy spikes. Active current limitation combined with thermal shutdown and automatic restart protect the device against overload. Device automatically turns off in case of ground pin disconnection. This device is especially suitable for industrial applications in conformity with IEC 61131-2 programmable controllers international standard.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High Side | ||
| 12 us | ||
| CMOS | ||
| Gold | ||
| 260 | ||
| 35000 ns | ||
| 12000 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 150 °C | ||
| 125 °C | ||
| -40 °C | ||
| 35 us | ||
| 8SO N | ||
| 2.5 A | ||
| 8 | ||
| MOSFET | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 36 V | ||
| 5.5 V | ||
| 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |