PDP SEO Portlet

VN751PT13TR

Power Driver, High Side, CMOS Interface, 1 Output, 0.06 ohm On State, 36 V supp, 2.5 A, PPAK-5

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN751PT13TR
Secondary Manufacturer Part#: VN751PT13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VN751PT is a monolithic device designed in STMicroelectronics VIPower M0-3 technology, intended for driving any kind of load with one side connected to ground. Active VCC pin voltage clamp protects the device against low energy spikes. Active current limitation combined with thermal shutdown and automatic restart protect the device against overload. Device automatically turns off in case of ground pin disconnection. This device is especially suitable for industrial applications in conformity with IEC 61131-2 programmable controllers international standard.

  • CMOS compatible input
  • Thermal shutdown
  • Shorted load protection
  • Undervoltage and overvoltage shutdown
  • Protection against loss of ground
  • Very low standby current
  • Compliance to 61000-4-4 IEC test up to 4 kV
  • Open drain status output
  • Technical Attributes

    Find Similar Parts

    Description Value
    Non-Inverting
    High Side
    12 us
    CMOS
    Matte Tin
    260
    35000 ns
    12000 ns
    Surface Mount
    MSL 1 - Unlimited
    1
    5
    1
    1
    -40 to 150 °C
    125 °C
    -40 °C
    35 us
    5PPAK
    2.5 A
    5
    MOSFET
    6.6 x 6.2 x 2.4 mm
    No
    PPAK
    36 V
    5.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  7500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 84 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.4
    5000+
    $1.37255
    10000+
    $1.35309
    20000+
    $1.33418
    40000+
    $1.3125