VN750PTTR-E
MOSFET DRVR 6A 1-OUT Hi Side Non-Inv 5-Pin(4+Tab) PPAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: VN750PTTR-E
Secondary Manufacturer Part#: 03AC0200
- RoHS 10 Compliant
- Tariff Charges
VN750PTTR-E is a high-side driver. It is a monolithic device designed in STMicroelectronics® VIPower® M0-3 technology intended for driving any kind of load with one side connected to the ground. Active VCC pin voltage clamp protects the device against low
- Automotive grade: compliance with AEC guidelines
- CMOS compatible input, on-state open-load detection
- Off-state open-load detection, shorted load protection
- Undervoltage and overvoltage shutdown, protection against loss of g
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side | ||
| High Side | ||
| Non-Isolated | ||
| PPAK | ||
| Surface Mount | ||
| 40 us | ||
| CMOS | ||
| CMOS | ||
| Matte Tin | ||
| 260 | ||
| 30000 ns | ||
| 40000 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 30 us | ||
| 5PPAK | ||
| 6 A | ||
| 5 | ||
| MOSFET | ||
| 6.6 x 6.2 x 2.4 mm | ||
| VIPower | ||
| AEC-Q100 | ||
| No | ||
| Automotive | ||
| PPAK | ||
| 36 V | ||
| 5.5 V | ||
| 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |