VN750PSTR-E
MOSFET Driver, Single, High Side, 5.5 V to 36 V, 30 us, 8 Pins, SOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: VN750PSTR-E
Secondary Manufacturer Part#: VN750PSTR-E
- RoHS 10 Compliant
- Tariff Charges
The VN750PS-E is a monolithic device designed in STMicroelectronics VIPower M0-3 Technology intended for driving any kind of load with one side connected to ground. Active VCCpin voltage clamp protects the device against low energy spikes. Active current
- CMOS compatible input
- On-state open-load detection
- Off-state open-load detection
- Shorted load protection
- Undervoltage and overvoltage shutdown
- Protection against loss of ground
- Very low standby curre
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side | ||
| High Side | ||
| Non-Isolated | ||
| SOIC | ||
| Surface Mount | ||
| 40 us | ||
| CMOS | ||
| CMOS | ||
| Gold | ||
| 260 | ||
| 30000 ns | ||
| 40000 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 30 us | ||
| 8SO N | ||
| 6 A | ||
| 8 | ||
| MOSFET | ||
| 5 x 4 x 1.65 mm | ||
| AEC-Q100 | ||
| No | ||
| Automotive | ||
| SOIC N | ||
| 36 V | ||
| 5.5 V | ||
| 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |