VN750B5TR-E
MOSFET Driver, Single, High Side, 5.5 V to 36 V, 30 us, 5 Pins, P2PAK
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: VN750B5TR-E
Secondary Manufacturer Part#: VN750B5TR-E
- RoHS 10 Compliant
- Tariff Charges
The VN750-E is a monolithic device designed in STMicroelectronics VIPower M0-3 technology intended for driving any kind of load with one side connected to ground.Active VCC pin voltage clamp protects the device against low energy spikes (see IS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side | ||
| High Side | ||
| Non-Isolated | ||
| P2PAK | ||
| Surface Mount | ||
| 40 us | ||
| CMOS | ||
| CMOS | ||
| Matte Tin | ||
| 245 | ||
| 30000 ns | ||
| 40000 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 30 us | ||
| 5P2PAK | ||
| 6 A | ||
| 5 | ||
| MOSFET | ||
| 10.4 x 9.35 x 4.8 mm | ||
| VN750-E Series | ||
| AEC-Q100 | ||
| No | ||
| Automotive | ||
| P2PAK | ||
| 36 V | ||
| 5.5 V | ||
| 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |