VN7140ASTR-E
MOSFET DRVR 3A 1-OUT Hi Side Non-Inv 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: VN7140ASTR-E
Secondary Manufacturer Part#: VN7140ASTR-E
- RoHS 10 Compliant
- Tariff Charges
The VN7140AS-E is a high-side driver with MultiSense analogue feedback and manufactured using ST proprietary VIPower® technology. The device is designed to drive 12V automotive grounded loads through a 3 and 5V CMOS-compatible interface and to provide pro
- Very low standby current
- Overload and short to ground indication
- Thermal shutdown indication
- Sense enable/disable
- Under-voltage shutdown and over-voltage clamp
- Load current limitation
- Self limiting o
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High Side | ||
| 70 us | ||
| 3V|5V|CMOS | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 100000 ns | ||
| 120000 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 40 us | ||
| 8SOIC | ||
| 3 A | ||
| 8 | ||
| MOSFET | ||
| 5(Max) x 4(Max) x 1.65(Max) | ||
| VIPower | ||
| No | ||
| Automotive | ||
| SOIC | ||
| 28 V | ||
| 4 V | ||
| 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |