PDP SEO Portlet

VN7140AJTR

MOSFET DRVR 3A 1-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN7140AJTR
Secondary Manufacturer Part#: VN7140AJTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VN7140AS-E and VN7140AJ-E are single channel high-side driver manufactured using ST proprietary VIPower technology and housed in PowerSSO-16 and SO-8 packages. The devices are designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, and to provide protection and diagnostics. The devices integrate advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off.A dedicated multifunction multiplexed analog output pin delivers sophisticated diagnostic functions including high precision proportional load current sense, supply voltage feedback (VN7140AJ-E only) and chip temperature sense (VN7140AJ-E only), in addition to the detection of overload and short circuit to ground, short to VCC and OFF-state open-load. A sense enable pin allows OFF-state diagnosis to be disabled during the module low-power mode as well as external sense resistor sharing among similar devices.

  • General
    • Double channel smart high-side driver with MultiSense analog feedback
    • Very low standby current
    • Compatible with 3 V and 5 V CMOS outputs
  • MultiSense diagnostic functions
    • Multiplexed analog feedback of: load current with high precision proportional current mirror, VCC supply voltage and TCHIP device temperature
    • Overload and short to ground (power limitation) indication
    • Thermal shutdown indication
    • OFF-state open-load detection
    • Output short to VCC detection
    • Sense enable/ disable
  • Protections
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load current limitation
    • Self limiting of fast thermal transients
    • Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin

    Technical Attributes

    Find Similar Parts

    Description Value
    Non-Inverting
    High Side
    70 us
    3V|5V|CMOS
    100000 ns
    120000 ns
    Surface Mount
    1
    16
    1
    1
    -40 to 150 °C
    150 °C
    -40 °C
    40 us
    16PowerSSO
    3 A
    16
    MOSFET
    4.9 x 3.9 x 1.6(Max)
    No
    Automotive
    PowerSSO
    28 V
    4 V
    13 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.98
    5000+
    $0.975
    10000+
    $0.97
    20000+
    $0.965
    40000+
    $0.96