PDP SEO Portlet

VN7050ASTR

MOSFET DRVR 10A 1-OUT Hi Side Non-Inv 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN7050ASTR
Secondary Manufacturer Part#: VN7050ASTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The devices are single channel high-side drivers manufactured using ST proprietary VIPower® M0-7 technology and housed in PowerSSO-16 and SO-8 packages. The devices are designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, and to provide protection and diagnostics. The devices integrate advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. A FaultRST pin unlatches the output in case of fault or disables the latch-off functionality. A dedicated multifunction multiplexed analog output pin delivers sophisticated diagnostic functions including high precision proportional load current sense, supply voltage feedback and chip temperature sense, in addition to the detection of overload and short circuit to ground, short to VCC and OFF-state open-load. A sense enable pin allows OFF-state diagnosis to be disabled during the module low-power mode as well as external sense resistor sharing among similar devices.

Automotive qualified Generalsingle channel smart high-side driver with MultiSense analog feedback Very low standby current Compatible with 3 V and 5 V CMOS outputs MultiSense diagnostic functions Multiplexed analog feedback of: load current with high precision proportional current mirror, VCC supply voltage and TCHIP device temperature Overload and short to ground (power limitation) indication Thermal shutdown indication OFF-state open-load detection Output short to VCC detection Sense enable/disable Protections Undervoltage shutdown Overvoltage clamp Load current limitation Self limiting of fast thermal transients Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin Loss of ground and loss of VCC Reverse battery with external components Electrostatic discharge protection

Technical Attributes

Find Similar Parts

Description Value
42 A
5 V
Surface Mount
1
8
1
75 mOhm
-40 to 150 °C
150 °C
-40 °C
8SOIC
8
4.9 x 3.9 x 1.5(Max)
Automotive
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.70962
5000+
$0.70516
10000+
$0.6921
20000+
$0.68718
40000+
$0.68362