PDP SEO Portlet

VN7050AJTR

MOSFET DRVR 10A 1-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN7050AJTR
Secondary Manufacturer Part#: VN7050AJTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VN7050AS-E and VN7050AJ-E are single channel high-side driver manufactured using ST proprietary VIPower technology and housed in PowerSSO-16 and SO-8 packages. The devices are designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS compatible interface, and to provide protection and diagnostics.The devices integrate advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. A FaultRST pin unlatches the output in case of fault or disables the latch-off functionality.A dedicated multifunction multiplexed analog output pin delivers sophisticated diagnostic functions including high precision proportional load current sense, supply voltage feedback and chip temperature sense, in addition to the detection of overload and short circuit to ground, short to VCCand OFF-state open-loadA sense enable pin allows OFF-state diagnosis to be disabled during the module low-power mode as well as external sense resistor sharing among similar devices.

  • Automotive qualified
  • General
  • Single channel smart high-side driver with MultiSense analog feedback
  • Very low standby current
  • 3.0 V CMOS compatible inputs
  • MultiSense diagnostic functions
  • Multiplexed analog feedback of: load current with high precision proportional current mirror, VCCsupply voltage and TCHIP device temperature
  • Overload and short to ground (power limitation) indication
  • Thermal shutdown indication
  • OFF-state open-load detection
  • Output short to VCCdetection
  • Sense enable/ disable
  • Protections
  • Undervoltage shutdown
  • Overvoltage clamp
  • Load current limitation
  • Self limiting of fast thermal transients
  • Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
  • Loss of ground and loss of VCC
  • Reverse battery with external components
  • Electrostatic discharge

  • Technical Attributes

    Find Similar Parts

    Description Value
    42 A
    5 V
    Surface Mount
    1
    16
    1
    75 mOhm
    -40 to 150 °C
    150 °C
    -40 °C
    16PowerSSO
    16
    4.9 x 3.9 x 1.6(Max)
    Automotive
    PowerSSO

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.76152
    5000+
    $0.75673
    10000+
    $0.74272
    20000+
    $0.72921
    40000+
    $0.71619