PDP SEO Portlet

VN7040ASTR-E

MOSFET DRVR 11A 1-OUT Hi Side Non-Inv 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN7040ASTR-E
Secondary Manufacturer Part#: VN7040ASTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The devices are single channel high-side drivers manufactured using STproprietary VIPower M0-7 technology and housed inPowerSSO-16 and SO-8 packages. The devices are designed to drive 12 V automotive groundedloads through a 3 V and 5 V CMOS-compatible interface, and to provide protection anddiagnostics.The devices integrate advanced protective functions such as load currentlimitation, overload active management by power limitation and overtemperature shutdown withconfigurable latch-off.A FaultRST pinunlatches the output in case of fault or disables the latch-off functionality.A dedicated multifunction multiplexed analog output pin deliverssophisticated diagnostic functions including high precision proportional load current sense,supply voltage feedback and chip temperature sense, in addition to the detection of overloadand short circuit to ground, short to VCC andOFF-state open-load.A sense enable pin allows OFF-state diagnosis to be disabled during themodule low-power mode as well as external sense resistor sharing among similar devices.

  • Automotive qualified
  • General
  • Singlechannel smart high-side driver with MultiSense analog feedback
  • Very low standby current
  • Compatiblewith 3 V and 5 V CMOS outputs
  • MultiSense diagnostic functions
  • Multiplexed analog feedback of: load current with high precisionproportional current mirror, VCC supply voltage and TCHIP devicetemperature
  • Overload and short to ground (powerlimitation) indication
  • Thermal shutdown indication
  • OFF-state open-load detection
  • Outputshort to VCCdetection
  • Sense enable/disable
  • Protections
  • Undervoltage shutdown
  • Overvoltage clamp
  • Load current limitation
  • Self limitingof fast thermal transients
  • Configurable latch-off onovertemperature or power limitation with dedicated fault reset pin
  • Loss of ground and loss of VCC
  • Reverse batterywith external components
  • Ele

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: