PDP SEO Portlet

VN7016AJTR-E

MOSFET DRVR 22A 1-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN7016AJTR-E
Secondary Manufacturer Part#: VN7016AJTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is a single channel high-side drivermanufactured using ST proprietary VIPower M0-7 technology and housed in PowerSSO-16 package. Thedevice is designed to drive 12 V automotive grounded loads through a 3 V and 5 VCMOS-compatible interface, providing protection and diagnostics.The device integrates advanced protective functionssuch as load current limitation, overload active management by power limitation andovertemperature shutdown with configurable latch-off.A FaultRST pin unlatches the output in case of fault or disables the latch-offfunctionality.A dedicated multifunction multiplexed analog outputpin delivers sophisticated diagnostic functions including high precision proportional loadcurrent sense, supply voltage feedback and chip temperature sense, in addition to thedetection of overload and short circuit to ground, short to VCC and OFF-state open-load.A sense enable pin allows OFF-state diagnosis to bedisabled during the module low-power mode as well as external sense resistor sharing amongsimilar devices.

  • Automotive qualified
  • General
  • Singlechannel smart high-side driver with MultiSense analog feedback
  • Very low standby current
  • Compatiblewith 3 V and 5 V CMOS outputs
  • MultiSense diagnostic functions
  • Multiplexed analog feedback of: load current with high precisionproportional current mirror, VCC supply voltage and TCHIP devicetemperature
  • Overload and short to ground (powerlimitation) indication
  • Thermal shutdown indication
  • OFF-state open-load detection
  • Outputshort to VCCdetection
  • Sense enable/disable
  • Protections
  • Undervoltage shutdown
  • Overvoltage clamp
  • Load current limitation
  • Self limitingof fast thermal transients
  • Configurable latch-off onovertemperature or power limitation with dedicated fault reset pin
  • Loss of ground and loss of VCC
  • Reverse batterywith external components
  • Ele

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: