VN7008AJTR
MOSFET DRVR 18A 2-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: VN7008AJTR
Secondary Manufacturer Part#: VN7008AJTR
- RoHS 10 Compliant
- Tariff Charges
VN7008AJTR is a high-side driver with current sense analogue feedback for automotive application. This driver is designed to drive 12V automotive grounded loads through 3V and 5V CMOS-compatible interface. It integrates advanced protective functions such
- Automotive qualified, very low standby current
- Analog feedback of load current with high precision proportional current mirror
- Overload and short to ground (power limitation) indication
- Thermal shutdown indication
- O
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High Side | ||
| 45 us | ||
| 3V|5V|CMOS | ||
| 250000 ns | ||
| 350000 ns | ||
| 100000 ns | ||
| 120000 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 2 | ||
| 5 mA | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 48 us | ||
| 0.0085 Ohm | ||
| 16PowerSSO | ||
| 18 A | ||
| 16 | ||
| MOSFET | ||
| 4.9 x 3.9 x 1.6 mm | ||
| 0 | ||
| Automotive | ||
| PowerSSO | ||
| 28 V | ||
| 4 V | ||
| 13.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |