VN7007ALHTR
MOSFET and Power Driver 1-OUT Hi Side Non-Inv 7-Pin HPAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: VN7007ALHTR
Secondary Manufacturer Part#: VN7007ALHTR
- RoHS 10 Compliant
- Tariff Charges
VN7007ALHTR is a high-side driver with current sense analogue feedback for automotive application. This driver is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface. It integrates advanced protective functions su
- AEC-Q100 qualified
- Overload and short to ground (power limitation) indication
- Thermal shutdown indication
- OFF-state open-load detection
- Output short to VCC detection
- Sense enable/disable, undervoltage shutdo
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High Side | ||
| 65 us | ||
| 3V|5V|CMOS | ||
| Matte Tin | ||
| 260 °C | ||
| 250000 ns | ||
| 300000 ns | ||
| 100000 ns | ||
| 120000 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 7 | ||
| 1 | ||
| 1 | ||
| 6.5 mA | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 55 us | ||
| 0.007 Ohm | ||
| 7HPAK | ||
| 7 | ||
| MOSFET | ||
| 6.5 x 6.1 x 2.3 mm | ||
| No | ||
| Automotive | ||
| HPAK | ||
| 28 V | ||
| 4 V | ||
| 13.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |