PDP SEO Portlet

VN7007AHTR

MOSFET DRVR 1-OUT Hi Side Non-Inv 7-Pin OctaPAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN7007AHTR
Secondary Manufacturer Part#: VN7007AHTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is a single channel high-side driver manufactured using ST proprietary VIPower technology and housed in the Octapak package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOScompatible interface, providing protection and diagnostics.

The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown.

A sense enable pin allows OFF-state diagnosis to be disabled during the module low-power mode as well as external sense resistor sharing among similar devices.

  • Automotive qualified
  • General
    • Single channel smart high-side driver with CurrentSense analog feedback
    • Very low standby current
    • Compatible with 3.0 V and 5 V CMOS outputs
  • Diagnostic functions
    • Overload and short to ground (power limitation) indication
    • Thermal shutdown indication
    • OFF-state open-load detection
    • Output short to VCC detection
    • Sense enable/ disable
  • Protections
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load current limitation
    • Self limiting of fast thermal transients
    • Loss of ground and loss of VCC
    • Reverse battery
    • Electrostatic discharge protection

Technical Attributes

Find Similar Parts

Description Value
140 A
28 V
Surface Mount
1
7
1
10.5 mOhm
-40 to 150 °C
150 °C
-40 °C
7OctaPAK
T/R
Automotive

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  17500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.5138
5000+
$1.50428
10000+
$1.47642
20000+
$1.44958
40000+
$1.42464