VN5E025AJTR-E
MOSFET DRVR 60A 1-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R
- RoHS 10 Compliant
- Tariff Charges
The VN5E025AJ-E is a single channel high-side driver manufactured in the ST proprietary VIPower M0-5 technology and housed in the tiny PowerSSO-12 package. The VN5E025AJ-E is designed to drive 12 V automotive grounded loads delivering protection, diagnostics and easy 3 V and 5 V CMOS compatible interface with any microcontroller.The device integrates advanced protective functions such as load current limitation, inrush and overload active management by power limitation, over-temperature shut-off with autorestart and over-voltage active clamp. A dedicated analog current sense pin is associated with every output channel in order to provide Ehnanced diagnostic functions including fast detection of overload and short-circuit to ground through power limitation indication, over-temperature indication, short-circuit to VCC diagnosis and ONstate and OFF-state open load detection.The current sensing and diagnostic feedback of the whole device can be disabled by pulling the CS_DIS pin high to allow sharing of the external sense resistor with other similar devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High Side | ||
| 15 us | ||
| CMOS | ||
| Matte Tin | ||
| 260 | ||
| 40000 ns | ||
| 15000 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 12 | ||
| 1 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 40 us | ||
| 12PowerSSO | ||
| 60 A | ||
| 12 | ||
| MOSFET | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| Automotive | ||
| PowerSSO | ||
| 28 V | ||
| 4.5 V | ||
| 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |