PDP SEO Portlet

VN5E016AHTR-E

High-Side Driver 7-Pin(6+Tab) HPAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN5E016AHTR-E
Secondary Manufacturer Part#: VN5E016AHTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VN5E016AH-E is a single channel high-side driver manufactured in the ST proprietary VIPower M0-5 technology and housed in the tiny HPak package. The VN5E016AH-E is designed to drive 12 V automotive grounded loads delivering protection, diagnostics and easy 3 V and 5 V CMOS compatible interface with any microcontroller.The device integrates advanced protective functions such as load current limitation, inrush and overload active management by power limitation, overtemperature shut-off with auto restart and overvoltage active clamp.A dedicated analog current sense pin is associated with every output channel to provide enhanced diagnostic functions. These functions include fast detection of overload and short-circuit to ground through power limitation indication, overtemperature indication, short-circuit to VCCdiagnosis and ON-state and OFF-state open-load detection.The current sensing and diagnostic feedback of the whole device can be disabled by pulling the CS_DIS pin high to allow sharing of the external sense resistor with other similar devices.

  • General
  • Inrush current active management by power limitation
  • Very low standby current
  • 3.0 V CMOS compatible inputs
  • Optimized electromagnetic emissions
  • Very low electromagnetic susceptibility
  • In compliance with the 2002/95/EC European directive
  • Diagnostic functions
  • Proportional load current sense
  • High current sense precision for wide current range
  • Current sense disable
  • Off-state open-load detection
  • Output short to VCC indication
  • Overload and short to ground (power limitation) indication
  • Thermal shutdown indication
  • Protections
  • Undervoltage shutdown
  • Overvoltage clamp
  • Load current limitation
  • Self limiting of fast thermal transients
  • Protection against loss of ground and loss of VCC
  • Overtemperature shutdown with auto restart (thermal shutdown)
  • Reverse battery protected
  • Electrostatic

  • Technical Attributes

    Find Similar Parts

    Description Value
    15 us
    Matte Tin
    260
    Surface Mount
    MSL 3 - 168 hours
    1
    7
    -40 to 150 °C
    150 °C
    -40 °C
    45 us
    7HPAK
    7
    MOSFET
    6.6 x 6.2 x 2.4 mm
    No
    HPAK
    28 V
    4.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.28608
    5000+
    $1.27799
    10000+
    $1.25432
    20000+
    $1.23152
    40000+
    $1.22107