PDP SEO Portlet

VN5772AK-E

Quad Smart Power Solid State Relay 28-Pin SO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN5772AK-E
Secondary Manufacturer Part#: VN5772AK-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VN5772AK-E is a device formed by three monolithic chips housed in a standard SO-28 package: a double high-side and two low-side switches. The double high-side is made using STMicroelectronics VIPower M0-5 technology, while the low-side switches are fully protected VIPower M0-5 OMNIFET III. This device is suitable to drive a DC motor in a bridge configuration as well as to be used as a quad switch for any low-voltage application. The dual high-side switches integrate built-in non latching thermal shutdown with thermal hysteresis. An output current limiter protects the device in overload conditions. In the case of long overload duration, the device limits the dissipated power to a safe level-up to thermal shutdown intervention. An analog current sense pin delivers a current proportional to the load current (according to a known ratio) and indicates overtemperature shutdown of the relevant high-side switch through a voltage flag.The low-side switches have built-in non latching thermal shutdown with thermal hysteresis, linear current limitation and overvoltage clamping. In case of long overload duration, the low-side switches limit the dissipated power to a safe level up to the thermal shutdown intervention. Fault feedback for overtemperature shutdown of the low-side switch is indicated by the relevant status pin.

  • General features
  • Inrush current management by active power limitation on the high-side switches
  • Very low standby current
  • Very low electromagnetic susceptibility
  • Compliant with European directive 2002/95/EC
  • Protections
  • High-side drivers under voltage shutdown
  • Overvoltage clamp
  • Output current limitation
  • High and low-side overtemperature shutdown
  • Short-circuit protection
  • ESD protection
  • Diagnostic functions
  • Proportional load current sense
  • Thermal shutdown indication on both the high and low-side switches
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:700  Mult:700  
    USD $: