VN540SPTR-E
Power Load Distribution Switch, High Side, 36 V Input, 2.8 A, 0.05 ohm, 1 Output, PowerSO-10
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: VN540SPTR-E
Secondary Manufacturer Part#: VN540SPTR-E
- RoHS 10 Compliant
- Tariff Charges
The VN540-E, VN540SP-E, VN540-12-E are monolithic devices designed in STMicroelectronics VIPower technology, intended for driving resistive or inductive loads with one side connected to ground. Active current limitation avoids the system power supply dropping in case of shorted load. Built-in thermal shut-down protects the chip from overtemperature. The open drain diagnostic output indicates overtemperature conditions.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.8 A | ||
| 30 V | ||
| Matte Tin | ||
| 250 | ||
| 2.8 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 50 mOhm | ||
| 10 to 36 V | ||
| 85 °C | ||
| -25 °C | ||
| 10PowerSO | ||
| 10 | ||
| 7.6 x 9.5 x 3.65 mm | ||
| PowerSO | ||
| 3 mA | ||
| 0.05 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |