PDP SEO Portlet

VN540SP-E

Power Switch Hi Side 2.8A 10-Pin PowerSO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN540SP-E
Secondary Manufacturer Part#: VN540SP-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VN540-E, VN540SP-E, VN540-12-E are monolithic devices designed in STMicroelectronics VIPower technology, intended for driving resistive or inductive loads with one side connected to ground. Active current limitation avoids the system power supply dropping in case of shorted load. Built-in thermal shut-down protects the chip from overtemperature. The open drain diagnostic output indicates overtemperature conditions.

  • Output current (continuous) : 2.8A
  • Digital input clamped at 32V
  • Protection against: Loss of ground Shorted load and over-temperature
  • Built-in current limiter
  • Undervoltage shut-down
  • Open drain diagnostic output
  • Fast demagnetization of inductive loads
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $4.8804
    2000+
    $4.69365
    4000+
    $4.66958
    8000+
    $4.64551
    16000+
    $4.62144