PDP SEO Portlet

VN5050AJTR-E

Power Driver, High Side, Current Sense, 1 Output, 0.05 ohm On State, 41 V supp, 16.5 A, PowerSSO-12

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN5050AJTR-E
Secondary Manufacturer Part#: VN5050AJTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VN5050AJ-E is a monolithic device made using STMicroelectronics VIPower technology. It is intended for driving resistive or inductive loads with one side connected to ground. Active VCC pin voltage clamp protects the device against low energy spikes (see ISO7637 transient compatibility table).This device integrates an analog current sense which delivers a current proportional to the load current (according to a known ratio) when CS_DIS is driven low or left open.When CS_DIS is driven high, the CURRENT SENSE pin is in a high impedance condition. Output current limitation protects the device in overload condition. In case of long overload duration, the device limits the dissipated power to safe level up to thermal shut-down intervention. Thermal shut-down with automatic restart allows the device to recover normal operation as soon as fault condition disappears.

  • General features Inrush current active management by power limitation Very low stand-by current 3.0V CMOS compatible input Optimized electromagnetic emission Very low electromagnetic susceptibility In compliance with the 2002/95/EC European directive
  • Diagnostic functions Proportional load current sense High current sense precision for wide range currents Current sense disable Thermal shutdown indication Very low current sense leakage
  • Protection Undervoltage shut-down Overvoltage clamp Load current limitation Self limiting of fast thermal transients Protection against loss of ground and loss of VCC Thermal shut down
  • Technical Attributes

    Find Similar Parts

    Description Value
    Non-Inverting
    High Side
    20 us
    CMOS
    Matte Tin
    260
    40000 ns
    20000 ns
    Surface Mount
    MSL 3 - 168 hours
    1
    12
    1
    1
    -40 to 150 °C
    150 °C
    -40 °C
    40 us
    12PowerSSO
    18 A
    12
    MOSFET
    5 x 4 x 1.62 mm
    No
    PowerSSO
    36 V
    4.5 V
    13 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  2500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.09653
    5000+
    $1.07503
    10000+
    $1.05979
    20000+
    $1.04498
    40000+
    $1.028