PDP SEO Portlet

VN340SP-E

Power Load Distribution Switch IC, High Side, 4 Channels, 36 V, 700 mA, 200 MilliOhms, 10 Pins, PowerSO

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN340SP-E
Secondary Manufacturer Part#: VN340SP-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VN340SP-33-E is a monolithic device made using STMicroelectronics VIPower technology, intended for driving four indipendent resistive or inductive loads with one side connected to ground. Active current limitation avoids dropping the system power supp

  • Output current : 1A per channel
  • Digital I/O‘s clamped at 32V minimum voltage
  • Shorted load and overtemperature protections
  • Protection against loss of ground
  • Built-in current limiter
  • Undervoltage shut-down
  • Technical Attributes

    Find Similar Parts

    Description Value
    700 mA
    PowerSO-EP
    36 V
    Matte Tin
    250
    0.7 A
    Surface Mount
    MSL 3 - 168 hours
    4
    4
    10
    4
    Active High
    200 mOhm
    10 to 36 V
    125 °C
    -40 °C
    10PowerSO
    10
    High Side
    7.6 x 9.5 x 3.65 mm
    PowerSO
    6 mA
    0.4 Ohm
    Yes
    High Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $3.1066
    2000+
    $3.01112
    4000+
    $2.99568
    8000+
    $2.98024
    16000+
    $2.9648