VN340SP-33-E
Relay Driver, Stainless Steel, 10 to 36V Supply, 1A Out, -40 to 125 °C, PowerSO-10
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: VN340SP-33-E
Secondary Manufacturer Part#: VN340SP-33-E
- RoHS 10 Compliant
- Tariff Charges
VN340SP-33-E is a quad high-side smart power solid-state relay. It is a monolithic relay intended to drive four independent resistive or inductive loads with one side connected to ground. Active current limitation prevents dropping of the system power sup
- Output current is 1A per channel
- Digital I/O clamped at 32V minimum voltage
- Protection against loss of ground
- Built-in current limiter
- Undervoltage shutdown
- Fast demagnetization of inductive loads
- Ce
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 36 V | ||
| Matte Tin | ||
| 250 | ||
| 1 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 10 | ||
| 1 | ||
| 200 mOhm | ||
| 10 to 36 V | ||
| 125 °C | ||
| -40 °C | ||
| 10PowerSO | ||
| 10 | ||
| 7.6 x 9.5 x 3.65 mm | ||
| PowerSO | ||
| 1 mA | ||
| 0.2 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |