PDP SEO Portlet

VN330SP-E

Power Switch Hi Side 0.7A 10-Pin(10+2Tab) PowerSO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VN330SP-E
Secondary Manufacturer Part#: VN330SP-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VN330SP-E is a monolithic device made using STMicroelectronics VIPower technology, intended for driving four indipendent resistive or inductive loads, with one side connected to ground. Active current limitation avoids dropping the system power supply in case of shorted load. Built-in thermal shut-down protects the chip from overtemperature and short circuit. The open drain diagnostic output indicates overtemperature conditions.

  • Output current : 0.7A per channel
  • Digital input clamped at 32V minimum voltage
  • Shorted load and overtemperature protections
  • Built-in current limiter
  • Undervoltage shut-down
  • Open drain diagnostic output
  • Fast demagnetization of inductive loads
  • Conforms to IEC 61131-2
  • Technical Attributes

    Find Similar Parts

    Description Value
    700 mA
    30 V
    Matte Tin
    250
    0.7 A
    Surface Mount
    MSL 3 - 168 hours
    4
    10
    4
    200 mOhm
    10 to 36 V
    125 °C
    -40 °C
    10PowerSO
    10
    7.6 x 9.5 x 3.65 mm
    PowerSO
    6 mA
    0.2 Ohm
    High Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $3.48096
    2000+
    $3.40275
    4000+
    $3.3853
    8000+
    $3.36785
    16000+
    $3.3504