PDP SEO Portlet

VL53L8CXV0GC/1

Time of Flight Sensor, VL53L8CX Series, 4 m, 1.62 V to , 1.98 V, LGA, 16 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VL53L8CXV0GC/1
Secondary Manufacturer Part#: VL53L8CXV0GC/1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VL53L8CXV0GC/1 is a VL53L8CX low-power high-performance 8x8 multizone Time-of-Flight sensor. It integrates a powerful new generation VCSEL, and two advanced meta-surface lenses. The hardware is housed in an innovative "all in one"" module. This enables a wider variety of high-performance use-cases, such as low-power system activation, gesture recognition, SLAM for robotics, liquid level monitoring and many more. It supports SPI and I²C interfaces for high frequency framerates and short boot times. It can detect and track multiple targets within the FoV with a 64-zone depth measurement. The VCSEL of the VL53L8CX emits fully invisible 940nm IR light. Such VCSEL has a Class 1 certification that is safe for the eyes."

  • Autonomous low-power mode with interrupt programmable threshold to wake up the host
  • Ranging up to 400cm, with enhanced performance under ambient light
  • Multitarget detection and distance measurement in each zone
  • Motion indicator for each zone to show if targets have moved and how they have moved
  • Fully integrated miniature module with wide field of view (FoV), frame rate capability of 60Hz
  • Receiving array of single photon avalanche diodes, low-power microcontroller running firmware
  • Easy integration, single reflowable component
  • Compatible with wide range of cover glass materials, can be hidden behind a dark cover glass
  • 65° diagonal square FoV using DOEs (diffractive optical elements) on both transmitter and receiver
  • Size is 6.4 x 3.0 x 1.75mm, 1.8V core supply and 3.3V AVDD supply required

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
3600+
$4.9
7200+
$4.875
14400+
$4.85
28800+
$4.825
57600+
$4.8