PDP SEO Portlet

VL53L4CDV0DH/1

Time of Flight Sensor, VL53L4CD Series, 1.3 m, 2.6 V to , 3.5 V, LGA, 12 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VL53L4CDV0DH/1
Secondary Manufacturer Part#: VL53L4CDV0DH/1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VL53L4CDV0DH/1 is a Time-of-Flight high accuracy proximity sensor. It is specifically designed for proximity and short-range measurements, it provides very accurate distance measurements from only 1mm up to 1300mm. Its fully embedded on-chip processing helps to reduce design complexity as well as BOM cost since less powerful and less expensive microcontrollers can be used. It is housed in a miniature reflowable package, which integrates a SPAD (single photon avalanche diode) array, it achieves the best ranging performance in various ambient lighting conditions and for a wide range of cover glass materials. Typical applications are wall tracking and cliff detection for robotics, system activation and presence detection, touchless switch, access control, sanitary (faucets, dispensers), home appliances (thermostats, lighting control), bar code readers, biometric distance applications, virtual fences.

  • High accuracy proximity ranging, fully integrated miniature module, easy integration
  • High-performance proximity sensor, from 0 to 1300mm with full field of view (FoV)
  • Short distance linearity down to 1mm, FoV of 18°
  • Autonomous low-power mode with programmable interrupt threshold to wake up the host
  • 940nm invisible laser emitter (VCSEL) and analogue driver, 0.17inch x 0.09inch x 0.03inch size
  • Low-power microcontroller running advanced digital firmware
  • Reflowable component, single power supply 2v8
  • Can be hidden behind cover glass, I²C interface (up to 1MHz)
  • Full set of C software drivers (Linux compatible) for turnkey ranging
  • Optical LGA12 with liner package, operating temperature range from -30 to 85°C

Technical Attributes

Find Similar Parts

Description Value
12
1.3 m
85 °C
-30 °C
4.4 x 2.4 x 1 mm
VL53L4CD Series
LGA
3.5 V
2.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$2.125
9000+
$2.07317
18000+
$2.04819
36000+
$2.03615
72000+
$2.0256