PDP SEO Portlet

VL53L1CXV0FY/1

Time-of-Flight Sensor Long Distance Ranging 2.6V to 3.5V 12-Pin OLGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VL53L1CXV0FY/1
Secondary Manufacturer Part#: VL53L1CXV0FY/1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VL53L1CXV0FY/1 is a new generation, long-distance ranging state-of-the-art, Time-of-Flight (ToF) sensor based on ST’s FlightSense technology. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4m and fast ranging frequency up to 50Hz. Housed in a miniature and reflowable package, it integrates a SPAD receiving array, a 940nm invisible Class1 laser emitter, physical infrared filters, and optics to achieve the best ranging performance in various ambient lighting conditions with a range of cover window options. Typical applications include user detection to power on/off and lock/unlock devices like personal computers/laptops and the IoT, service robots and vacuum cleaners, drones, smart shelves and vending machines, sanitary, smart building and smart lighting, 1D gesture recognition, laser-assisted autofocus which enhances the camera autofocus system speed and robustness, especially in difficult scenes and video focus tracking assistance.

  • Fully integrated miniature module: low-power microcontroller running advanced digital firmware
  • Pin-to-pin compatible with the VL53L0X FlightSense ranging sensor
  • Fast and accurate long distance ranging: up to 400cm distance measurement
  • Typical full field-of-view (FoV) of 27°
  • Programmable ROI size on the receiving array, allowing the sensor FoV to be reduced
  • Programmable ROI position on receiving array, providing multizone operation control from host
  • Easy integration: single reflowable component
  • Single power supply (2v8), I²C interface (up to 400KHz) and shutdown and interrupt pins
  • Optical LGA12 with liner
  • Ambient temperature (normal operating) range from -20 to 85°C

Technical Attributes

Find Similar Parts

Description Value
12
4 m
85 °C
-20 °C
4.9mm x 2.5mm x 1.56mm
LGA
3.5 V
2.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
3600+
$3.375
7200+
$3.32572
14400+
$3.30867
28800+
$3.29162
57600+
$3.27456