PDP SEO Portlet

VL53L0CXV0DH/1

Laser Diode VCSELs-LD 940nm 20mW 12-Pin LGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VL53L0CXV0DH/1
Secondary Manufacturer Part#: 18AC8010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VL53L0CXV0DH/1 is an optical LGA12 with liner. The VL53L0X is a Time-of-Flight (ToF) laser ranging module housed in the smallest package. It is providing accurate distance measurement whatever the target reflectance, unlike conventional technologies. It can measure absolute distances up to 2m, setting a new benchmark in ranging performance levels, opening the door to various new applications. The VL53L0X integrates a leading-edge SPAD array (single photon avalanche diodes) and embeds ST’s second generation FlightSense patented technology. The VL53L0X’s 940nm VCSEL emitter (vertical cavity surface-emitting laser), is totally invisible to the human eye, coupled with internal physical infrared filters, it enables longer ranging distances, higher immunity to ambient light and better robustness to cover glass optical crosstalk. Typical applications include Access control, robotics, home appliance and home automation and inventory management and liquid level monitoring.

  • Fully integrated miniature module (4.4 x 2.4 x 1mm)
  • Fast, accurate distance ranging: reported range is independent of the target reflectance
  • Advanced embedded optical crosstalk compensation to simplify cover glass selection
  • Eye safe: Class 1 laser device compliant with latest standard IEC 60825-1:2014 - 3rd edition
  • Easy integration: single reflowable component
  • No additional optics
  • Single power supply, operating voltage range from 2.6 to 3.5V
  • I2C interface for device control and data transfer
  • Programmable I2C address, Xshutdown (reset) and interrupt GPIO
  • Operating temperature range: -20 to 70°C

Technical Attributes

Find Similar Parts

Description Value
260 °C
120 ns
19 mA
20 mW
120 ns
Surface Mount
MSL 3 - 168 hours
1, 1.2 V
-20 to 70 °C
4 mA
12LGA
12
Single
4.4 x 2.4 x 1 mm
Commercial
LGA
VCSELs-LD
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.83
10+
$4.52
25+
$4.26
50+
$4.0
100+
$3.74
250+
$3.62
500+
$3.34