PDP SEO Portlet

VIPERA16HDTR

AC/DC Converters Fixed Freq VIPer 800V 115kHz Plus

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPERA16HDTR
Secondary Manufacturer Part#: VIPERA16HDTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is an off-line converter with a 800 V avalanche ruggedness power section, a PWM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start up and safe auto restart after any fault condition. It is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advance frequency jittering reduces EMI filter cost. Burst mode operation and the IC low consumption both help to meet the standard set by energy saving regulations.

  • AEC-Q100 qualified
  • PPAP capable
  • 800 V avalanche rugged power section
  • PWM operation with seattle drain current limit (IDlim)
  • Operating frequency: 115 kHz with jittering for reduced EMI
  • No need of auxiliary winding
  • No load input power lower than 30 mW at 230 VAC
  • On-board soft-start
  • Overload/short circuit protection
  • Open loop protection
  • Auto-restart after a fault condition
  • Hysteretic thermal shutdown

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: