PDP SEO Portlet

VIPER53SPTR-E

Power Switch 1.6A 10-Pin(10+2Tab) PowerSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER53SPTR-E
Secondary Manufacturer Part#: VIPER53SPTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VIPer53-E combines an enhanced current mode PWM controller with a high voltage MDMesh Power Mosfet in the same package. Typical applications cover offline power supplies with a secondary power capability ranging up to 30W in wide range input voltage, or 50W in single European voltage range and DIP-8 package, with the following benefits:Overload and short circuit controlled by feedback monitoring and delayed device reset.Efficient standby mode by enhanced pulse skipping.Primary regulation or secondary loop failure protection through high gain error amplifier.

  • Switching frequency up to 300kHz
  • Current limitation
  • Current mode control with adjustable limitation
  • Soft start and shut-down control
  • Automatic burst mode in standby condition (“Blue Angel“ compliant )
  • Undervoltage lockout with Hysteresis
  • High voltage start-up current source
  • Overtemperature protection
  • Overload and short-circuit control
  • Technical Attributes

    Find Similar Parts

    Description Value
    PowerSOIC
    0 to 19 V
    Matte Tin
    250
    1.6 A
    Surface Mount
    MSL 3 - 168 hours
    10
    1
    0 to 19 V
    -40 to 150 °C
    150 °C
    -40 °C
    10PowerSO
    10
    7.6 x 9.5 x 3.65 mm
    PowerSO
    9 mA
    0.9 Ohm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $1.59861
    1200+
    $1.58855
    2400+
    $1.55914
    4800+
    $1.53079
    9600+
    $1.5035