PDP SEO Portlet

VIPER53SP-E

Power Load Distribution Switch IC, Low Side, 1 Channel, 19 V, 1.9 A, 900 MilliOhms, 10 Pins, PowerSO

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER53SP-E
Secondary Manufacturer Part#: VIPER53SP-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VIPer53-E combines an enhanced current mode PWM controller with a high voltage MDMesh Power Mosfet in the same package. Typical applications cover offline power supplies with a secondary power capability ranging up to 30W in wide range input voltage,

  • Switching frequency up to 300kHz
  • Current limitation
  • Current mode control with adjustable limitation
  • Soft start and shut-down control
  • Automatic burst mode in standby condition (“Blue Angel“ compliant )
  • Under

  • Technical Attributes

    Find Similar Parts

    Description Value
    1.9 A
    PowerSOIC
    19 V
    Matte Tin
    250
    1.6 A
    Surface Mount
    MSL 3 - 168 hours
    1
    1
    10
    1
    Active High
    0.9 mOhm
    0 to 19 V
    -40 to 150 °C
    150 °C
    -40 °C
    10PowerSO
    10
    Low Side
    7.6 x 9.5 x 3.65 mm
    PowerSO
    9 mA
    0.9 Ohm
    Yes

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:200  Mult:200  
    USD $: