PDP SEO Portlet

VIPER53ESP-E

Off Line Primary Switch 10-Pin(10+2Tab) PowerSO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER53ESP-E
Secondary Manufacturer Part#: VIPER53ESP-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VIPer53E combines an enhanced current mode PWM controller with a high voltage MDMesh Power MOSFET in the same package.Typical applications cover offline power supplies with a secondary power capability ranging up to 30W in wide range input voltage, or 50W in single European voltage range and DIP-8 package and 40W in wide range input voltage, or 65W in single European voltage range and PowerSO-10 package, with the following benefits: Overload and short-circuit events controlled by feedback monitoring and delayed device reset; Efficient standby mode by enhanced pulse skipping.Integrated start-up current source is disabled during normal operation to reduce the input power.

  • Switching frequency up to 300kHz
  • Current mode control with adjustable limitation
  • Soft start and shut-down control
  • Automatic burst mode in standby condition (Blue Angel" compliant )
  • Undervoltage lockout with Hysteresis
  • Integrated start-up current source
  • Over-temperature protection
  • Overload and short-circuit control
  • Overvoltage protection
  • In compliance with the 2002/95/EC European Directive
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    PowerSO
    Surface Mount
    10
    -40 to 150 °C
    7.6 x 9.5 x 3.65 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:200  Mult:200  
    USD $: