VIPER53DIP-E
Power Switch 1.6A 8-Pin PDIP Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: VIPER53DIP-E
Secondary Manufacturer Part#: VIPER53DIP-E
- RoHS 10 Compliant
- Tariff Charges
The VIPER53DIP-E is an Offline Primary Switch combines an enhanced current mode PWM controller with a high voltage MDMesh Power MOSFET. Typical applications cover offline power supplies with a secondary power capability ranging up to 30W in wide range input voltage or 50W in single European voltage range. It features overload and short circuit controlled by feedback monitoring and delayed device reset, efficient standby mode by enhanced pulse skipping and primary regulation or secondary loop failure protection through high gain error amplifier.
- Current limitation
- Current mode control with adjustable limitation
- Soft start and shut-down control
- Automatic burst mode in standby condition
- Undervoltage lockout with hysteresis
- High voltage start-up current source
- Over temperature protection
- Overload and short-circuit control
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |