VIPER38HE
Current Mode PWM Controller 10-Pin DIP Tube
- RoHS 10 Compliant
- Tariff Charges
The device is a high-voltage converter that smartly integrates an 800 V rugged power MOSFET with PWM current-mode control. This IC is capable of meeting more stringent energy-saving standards as it has very low consumption and operates in burst mode under light load.The device features an adjustable extra power timer (EPT) that enables the IC to sustain overload conditions for a few seconds.The integrated HV startup, sense FET and oscillator with jitter allow the advantage of using minimal components in the application.The device features high-level protections like dual-level OCP, output overvoltage, short-circuit, and thermal shutdown with hysteresis. After the removal of a fault condition, the IC is automatically restarted.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Through Hole | ||
| Matte Tin | ||
| 80 % | ||
| Through Hole | ||
| 10 | ||
| 1 | ||
| No | ||
| 5.25, 2.7 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 10SDIP | ||
| 10 | ||
| 10.16(Max) x 7.11(Max) x 4.95(Max) | ||
| No | ||
| DIP | ||
| 103 to 127 kHz | ||
| 115 kHz | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |