PDP SEO Portlet

VIPER38HDTR

Current Mode PWM Controller 16-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER38HDTR
Secondary Manufacturer Part#: VIPER38HDTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is a high-voltage converter that smartly integrates an 800 V rugged power MOSFET with PWM current-mode control. This IC is capable of meeting more stringent energy-saving standards as it has very low consumption and operates in burst mode under light load.The device features an adjustable extra power timer (EPT) that enables the IC to sustain overload conditions for a few seconds.The integrated HV startup, sense FET and oscillator with jitter allow the advantage of using minimal components in the application.The device features high-level protections like dual-level OCP, output overvoltage, short-circuit, and thermal shutdown with hysteresis. After the removal of a fault condition, the IC is automatically restarted.

  • 800 V avalanche-rugged power MOSFET with embedded HV startup and sense FET
  • PWM current-mode controller
  • OCP with selectable threshold (IDlim) and 2ndOCP with higher value (IDMAX) to protect the IC from transformer saturation or short-circuit of the secondary diode
  • 30 mW no-load consumption at 230 Vac
  • Two operating frequencies:
  • 60 kHz or 115 kHz
  • Jittered frequency reduces the EMC
  • Extra power timer (EPT) blanks the overload current for few seconds
  • Output overvoltage protection with tight tolerance and digital noise filter
  • Soft-start reduces the stress during startup and increases IC lifetime
  • Automatic restart after a fault condition
  • Thermal shutdown increases system reliability and IC lifetime
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.69101
    5000+
    $0.68667
    10000+
    $0.67395
    20000+
    $0.6617
    40000+
    $0.64988