PDP SEO Portlet

VIPER37LE

Off Line Converter 10-Pin SDIP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER37LE
Secondary Manufacturer Part#: VIPER37LE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is an offline converter with an 800 V rugged power section, a PWM control, two levels of overcurrent protection, overvoltage and overload protection, hysteretic thermal protection, soft-start, and safe auto-restart after the removal of any fault condition. Burst mode operation and very low device consumption help to meet the standby energy saving regulations. Advance frequency jittering reduces EMI filter costs. Brownout function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level specified for the system. The high voltage startup circuit is embedded in the device.

  • 800 V avalanche-rugged power MOSFET allowing ultra wide range input Vacto be achieved
  • PWM operation with adjustable limiting current
  • 30 mW standby power at 265 Vac
  • Operating frequency:
  • Frequency jittering for low EMC
  • Output overvoltage protection
  • High primary current protection (2nd OCP)
  • Input undervoltage setting (brownout)
  • Onboard soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown
  • Technical Attributes

    Find Similar Parts

    Description Value
    SDIP
    Through Hole
    10
    -40 to 150 °C
    10.16 x 7.11 x 4.95 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $0.68772
    4000+
    $0.6834
    8000+
    $0.67074
    16000+
    $0.65854
    32000+
    $0.64679