PDP SEO Portlet

VIPER37LDTR

Current Mode PWM Controller 16-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VIPER37LDTR
Secondary Manufacturer Part#: VIPER37LDTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is an offline converter with an 800 V rugged power section, a PWM control, two levels of overcurrent protection, overvoltage and overload protection, hysteretic thermal protection, soft-start, and safe auto-restart after the removal of any fault condition. Burst mode operation and very low device consumption help to meet the standby energy saving regulations. Advance frequency jittering reduces EMI filter costs. Brownout function protects the switch mode power supply the rectified input voltage level is below the normal minimum level specified for the system. The high voltage startup circuit is embedded in the device.

  • 800 V avalanche-rugged power MOSFET allowing ultra wide range input Vac to be achieved
  • PWM operation with adjustable limiting current
  • 30 mW standby power at 265 Vac
  • Operating frequency:
    • 60 kHz (L type), 115 kHz (H type)
  • Frequency jittering for low EMC
  • Output overvoltage protection
  • High primary current protection (2nd OCP)
  • Input undervoltage setting (brownout)
  • Onboard soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
16
150 °C
-40 °C
15 W
3 A
800 V
60 to 66 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.57154
5000+
$0.56862
10000+
$0.5657
20000+
$0.56279
40000+
$0.55987